



1646250000 | |
|---|---|
DigiKey Part Number | 281-1745-ND |
Manufacturer | |
Manufacturer Product Number | 1646250000 |
Description | TERM BLOCK HDR 2POS 5.08MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Female Sockets 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 12A |
Manufacturer Weidmüller | Voltage - IEC 250 V |
Series | Current - UL 15 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Female Sockets | Operating Temperature -20°C ~ 100°C |
Number of Positions 2 | Contact Mating Finish Tin |
Positions Per Level 2 | Features Retention Latches |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Polybutylene Terephthalate (PBT) |
Termination Style Solder | Contact Tail Length 0.177" (4.50mm) |
Mounting Type Through Hole | Insulation Height 0.797" (20.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 10 | 40,08500 Kč | 400,85 Kč |
| 25 | 34,97440 Kč | 874,36 Kč |
| 50 | 31,71960 Kč | 1 585,98 Kč |
| 180 | 27,06294 Kč | 4 871,33 Kč |
| 360 | 25,19236 Kč | 9 069,25 Kč |
| 540 | 24,27680 Kč | 13 109,47 Kč |
| 1 080 | 22,97512 Kč | 24 813,13 Kč |
| 5 040 | 21,00675 Kč | 105 874,02 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |




