



1646110000 | |
|---|---|
DigiKey Part Number | 281-1741-ND |
Manufacturer | |
Manufacturer Product Number | 1646110000 |
Description | TERM BLOCK HDR 10POS 5.08MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Female Sockets 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Female Sockets | |
Number of Positions | 10 | |
Positions Per Level | 10 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 12A | |
Voltage - IEC | 250 V | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -20°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Retention Latches | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | 0.177" (4.50mm) | |
Insulation Height | 0.406" (10.31mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,51000 Kč | 228,51 Kč |
| 10 | 162,16200 Kč | 1 621,62 Kč |
| 25 | 143,42720 Kč | 3 585,68 Kč |
| 50 | 132,07880 Kč | 6 603,94 Kč |
| 100 | 122,88660 Kč | 12 288,66 Kč |
| 250 | 113,52684 Kč | 28 381,71 Kč |
| 500 | 108,16560 Kč | 54 082,80 Kč |
| 1 000 | 103,98169 Kč | 103 981,69 Kč |
| Unit Price without VAT: | 228,51000 Kč |
|---|---|
| Unit Price with VAT: | 276,49710 Kč |





