3 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line)
1645240000
1645240000

1645240000

DigiKey Part Number
1645240000-ND
Manufacturer
Manufacturer Product Number
1645240000
Description
TERM BLOCK PLUG 3POS 5.08MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Male Pins
Number of Positions
3
Positions Per Level
3
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Mounting Type
Free Hanging (In-Line)
Current - IEC
12A
Voltage - IEC
250 V
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
2.5mm²
Color
Black
Operating Temperature
-20°C ~ 100°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M2.5
Torque - Screw
0.4-0.5 Nm (3.5-4.4 Lb-In)
Wire Strip Length
7mm
Contact Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT)
Contact Tail Length
-
Insulation Height
0.606" (15.39mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Factory Stock: 108
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
189,24000 Kč89,24 Kč
1063,45600 Kč634,56 Kč
2555,54400 Kč1 388,60 Kč
5050,59680 Kč2 529,84 Kč
10046,50640 Kč4 650,64 Kč
25042,25804 Kč10 564,51 Kč
50039,78618 Kč19 893,09 Kč
1 00037,83756 Kč37 837,56 Kč
5 00034,81099 Kč174 054,95 Kč
Unit Price without VAT:89,24000 Kč
Unit Price with VAT:107,98040 Kč