
1641150000 | |
|---|---|
DigiKey Part Number | 1641150000-ND |
Manufacturer | |
Manufacturer Product Number | 1641150000 |
Description | TERM BLOCK HDR 20POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1641150000 Models |
Category | Current - IEC 10.5A |
Manufacturer Weidmüller | Voltage - IEC 200 V |
Series | Current - UL 8 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Orange |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 20 | Contact Mating Finish Tin |
Positions Per Level 10 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Ingress Protection IP10 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Polybutylene Terephthalate (PBT) |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.953" (24.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,23000 Kč | 371,23 Kč |
| 20 | 242,04900 Kč | 4 840,98 Kč |
| 40 | 223,49275 Kč | 8 939,71 Kč |
| 60 | 214,33200 Kč | 12 859,92 Kč |
| 100 | 204,37760 Kč | 20 437,76 Kč |
| 260 | 189,79627 Kč | 49 347,03 Kč |
| 500 | 182,29542 Kč | 91 147,71 Kč |
| 1 000 | 176,06943 Kč | 176 069,43 Kč |
| Unit Price without VAT: | 371,23000 Kč |
|---|---|
| Unit Price with VAT: | 449,18830 Kč |


















