
1640750000 | |
|---|---|
DigiKey Part Number | 1640750000-ND |
Manufacturer | |
Manufacturer Product Number | 1640750000 |
Description | TERMINAL MARKER WS 8/5 MC SPC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For SAK, W and Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Custom | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | SAK, W and Z Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,21000 Kč | 10,21 Kč |
| 10 | 8,60300 Kč | 86,03 Kč |
| 25 | 8,06520 Kč | 201,63 Kč |
| 50 | 7,67800 Kč | 383,90 Kč |
| 100 | 7,31130 Kč | 731,13 Kč |
| 250 | 6,85392 Kč | 1 713,48 Kč |
| 500 | 6,52604 Kč | 3 263,02 Kč |
| 1 000 | 6,21421 Kč | 6 214,21 Kč |
| 2 500 | 5,82498 Kč | 14 562,45 Kč |
| Unit Price without VAT: | 10,21000 Kč |
|---|---|
| Unit Price with VAT: | 12,35410 Kč |















