
1640740000 | |
|---|---|
DigiKey Part Number | 281-3509-ND |
Manufacturer | |
Manufacturer Product Number | 1640740000 |
Description | TAG MARKER 8X5MM WHT 144/CD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For SAK and W Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | SAK and W Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,95000 Kč | 309,95 Kč |
| 10 | 263,35400 Kč | 2 633,54 Kč |
| 25 | 246,86880 Kč | 6 171,72 Kč |
| 50 | 235,07900 Kč | 11 753,95 Kč |
| 100 | 223,86420 Kč | 22 386,42 Kč |
| 250 | 209,85808 Kč | 52 464,52 Kč |
| 500 | 199,85218 Kč | 99 926,09 Kč |
| 1 000 | 190,32725 Kč | 190 327,25 Kč |
| Unit Price without VAT: | 309,95000 Kč |
|---|---|
| Unit Price with VAT: | 375,03950 Kč |















