



1638780000 | |
|---|---|
DigiKey Part Number | 281-1018-ND |
Manufacturer | |
Manufacturer Product Number | 1638780000 |
Description | TERM BLOCK PLUG 2POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 90° | |
Termination Style | Screw - Clamping Yoke (Tension Sleeve) | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 12A | |
Voltage - IEC | 320 V | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 14-28 AWG | |
Wire Gauge or Range - mm² | 0.2-1.5mm² | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | M2 | |
Torque - Screw | 0.2-0.25 Nm (1.7-2.2 Lb-In) | |
Wire Strip Length | 6mm | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | - | |
Insulation Height | 0.884" (22.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,78000 Kč | 64,78 Kč |
| 10 | 46,20100 Kč | 462,01 Kč |
| 25 | 40,33520 Kč | 1 008,38 Kč |
| 50 | 36,64000 Kč | 1 832,00 Kč |
| 100 | 33,55300 Kč | 3 355,30 Kč |
| 250 | 30,32264 Kč | 7 580,66 Kč |
| 500 | 28,43212 Kč | 14 216,06 Kč |
| 1 000 | 26,93569 Kč | 26 935,69 Kč |
| 5 000 | 24,60102 Kč | 123 005,10 Kč |
| Unit Price without VAT: | 64,78000 Kč |
|---|---|
| Unit Price with VAT: | 78,38380 Kč |



















