



1638650000 | |
|---|---|
DigiKey Part Number | 281-5750-ND |
Manufacturer | |
Manufacturer Product Number | 1638650000 |
Description | TERM BLOCK PLUG 12POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 12 | |
Positions Per Level | 12 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 90° | |
Termination Style | Screw - Clamping Yoke (Tension Sleeve) | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 12A | |
Voltage - IEC | 320 V | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 14-28 AWG | |
Wire Gauge or Range - mm² | 0.2-1.5mm² | |
Color | Orange | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | M2 | |
Torque - Screw | 0.2-0.25 Nm (1.7-2.2 Lb-In) | |
Wire Strip Length | 6mm | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | - | |
Insulation Height | 0.884" (22.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,30000 Kč | 389,30 Kč |
| 10 | 277,76200 Kč | 2 777,62 Kč |
| 25 | 247,53280 Kč | 6 188,32 Kč |
| 50 | 229,49980 Kč | 11 474,99 Kč |
| 100 | 215,03000 Kč | 21 503,00 Kč |
| 250 | 200,42508 Kč | 50 106,27 Kč |
| 500 | 192,11994 Kč | 96 059,97 Kč |
| 1 000 | 185,66516 Kč | 185 665,16 Kč |
| Unit Price without VAT: | 389,30000 Kč |
|---|---|
| Unit Price with VAT: | 471,05300 Kč |

















