9 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1638620000

DigiKey Part Number
1638620000-ND
Manufacturer
Manufacturer Product Number
1638620000
Description
TERM BLOCK PLUG 9POS 3.50MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
8 A
Manufacturer
Weidmüller
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
14-28 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.2-1.5mm²
Part Status
Active
Color
Orange
Type
Plug, Female Sockets
Operating Temperature
-50°C ~ 100°C
Number of Positions
9
Contact Mating Finish
Tin
Positions Per Level
9
Material Flammability Rating
UL94 V-0
Number of Levels
1
Ingress Protection
IP20
Pitch
0.138" (3.50mm)
Screw Size
M2
Plug Wire Entry
90°
Torque - Screw
0.2-0.25 Nm (1.7-2.2 Lb-In)
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Wire Strip Length
6mm
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Current - IEC
12A
Housing Material
Polybutylene Terephthalate (PBT)
Voltage - IEC
320 V
Insulation Height
0.884" (22.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1299,48000 Kč299,48 Kč
10212,93500 Kč2 129,35 Kč
25188,97600 Kč4 724,40 Kč
54173,15463 Kč9 350,35 Kč
108161,83287 Kč17 477,95 Kč
270150,36815 Kč40 599,40 Kč
540143,83228 Kč77 669,43 Kč
1 026139,07976 Kč142 695,83 Kč
Manufacturers Standard Package
Unit Price without VAT:299,48000 Kč
Unit Price with VAT:362,37080 Kč