1636780000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1636780000

DigiKey Part Number
281-4601-ND
Manufacturer
Manufacturer Product Number
1636780000
Description
CONN TERM BLK FEED THRU 12-30AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Orange 12-30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
800V
Current - UL
25 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-30 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Orange
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
168,41000 Kč68,41 Kč
1048,79400 Kč487,94 Kč
2542,63040 Kč1 065,76 Kč
5038,73620 Kč1 936,81 Kč
10035,49030 Kč3 549,03 Kč
25032,09788 Kč8 024,47 Kč
50030,11456 Kč15 057,28 Kč
1 00028,54548 Kč28 545,48 Kč
5 00026,09922 Kč130 496,10 Kč
Manufacturers Standard Package
Unit Price without VAT:68,41000 Kč
Unit Price with VAT:82,77610 Kč