
1635750000 | |
|---|---|
DigiKey Part Number | 1635750000-ND |
Manufacturer | |
Manufacturer Product Number | 1635750000 |
Description | TERM BLK 3POS BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins Black |
Datasheet | Datasheet |
Category | Positions Per Level 3 |
Manufacturer Weidmüller | Panel Mount Type Screw Mount - Front Flange |
Series | Pitch 0.200" (5.08mm) |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Current - UL 15 A |
Front Panel Wire Connection Header, Male Pins | Color Black |
Rear Panel Wire Connection Quick Connect - 0.110" (2.80mm), Solder Eyelet | Features Lock Opening |
Width 1.374" (34.90mm) | Number of Levels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 47,61292 Kč | 2 285,42 Kč |
| Unit Price without VAT: | 47,61292 Kč |
|---|---|
| Unit Price with VAT: | 57,61163 Kč |




