1635120000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1635120000

DigiKey Part Number
281-4598-ND
Manufacturer
Manufacturer Product Number
1635120000
Description
JUMPER TERM BLK 50POS FLAT PIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
50 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
50
Pitch
0.244" (6.20mm)
Style
Flat Pins
For Use With/Related Products
SAK and W Series
Contact Material
-
Contact Finish
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1582,98000 Kč582,98 Kč
10495,55700 Kč4 955,57 Kč
25464,53160 Kč11 613,29 Kč
50442,36460 Kč22 118,23 Kč
100421,26740 Kč42 126,74 Kč
250394,92284 Kč98 730,71 Kč
500376,70262 Kč188 351,31 Kč
Unit Price without VAT:582,98000 Kč
Unit Price with VAT:705,40580 Kč