
1634780000 | |
|---|---|
DigiKey Part Number | 1634780000-ND |
Manufacturer | |
Manufacturer Product Number | 1634780000 |
Description | TERMINAL MARKER ESO 7 DIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Insert For Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Insert | |
Legend | Blank | |
Pitch | 0.276" (7.00mm) | |
For Use With/Related Products | Z Series | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,72000 Kč | 86,72 Kč |
| 10 | 73,66100 Kč | 736,61 Kč |
| 25 | 69,04160 Kč | 1 726,04 Kč |
| 50 | 65,74480 Kč | 3 287,24 Kč |
| 100 | 62,60550 Kč | 6 260,55 Kč |
| 250 | 58,68520 Kč | 14 671,30 Kč |
| 500 | 55,88534 Kč | 27 942,67 Kč |
| 1 000 | 53,21901 Kč | 53 219,01 Kč |
| 2 500 | 49,89049 Kč | 124 726,23 Kč |
| Unit Price without VAT: | 86,72000 Kč |
|---|---|
| Unit Price with VAT: | 104,93120 Kč |







