32 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
1633950000
1633950000

1633950000

DigiKey Part Number
281-5747-ND
Manufacturer
Manufacturer Product Number
1633950000
Description
TERM BLOCK HDR 32POS 3.50MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
32 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1633950000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
200 V
Manufacturer
Weidmüller
Current - UL
8 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Orange
Part Status
Active
Operating Temperature
-50°C ~ 100°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
32
Features
Mating and Mounting Flange
Positions Per Level
16
Material Flammability Rating
UL94 V-0
Number of Levels
2
Ingress Protection
IP10
Pitch
0.138" (3.50mm)
Contact Material
Copper Alloy
Header Orientation
90°, Right Angle
Housing Material
Polybutylene Terephthalate (PBT)
Termination Style
Solder
Contact Tail Length
0.126" (3.20mm)
Mounting Type
Through Hole
Insulation Height
0.917" (23.29mm)
Current - IEC
10.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1583,33000 Kč583,33 Kč
10419,09100 Kč4 190,91 Kč
30368,55833 Kč11 056,75 Kč
50350,27220 Kč17 513,61 Kč
100329,89440 Kč32 989,44 Kč
250309,44640 Kč77 361,60 Kč
500297,86952 Kč148 934,76 Kč
Manufacturers Standard Package
Unit Price without VAT:583,33000 Kč
Unit Price with VAT:705,82930 Kč