
1633640000 | |
|---|---|
DigiKey Part Number | 1633640000-ND |
Manufacturer | |
Manufacturer Product Number | 1633640000 |
Description | TERM BLOCK HDR 16POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Voltage - IEC 200 V |
Manufacturer Weidmüller | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Orange |
Part Status Active | Operating Temperature -50°C ~ 100°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 16 | Features Mounting Flange |
Positions Per Level 8 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Ingress Protection IP10 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Polybutylene Terephthalate (PBT) |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.917" (23.29mm) |
Current - IEC 10.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,50000 Kč | 313,50 Kč |
| 20 | 203,56500 Kč | 4 071,30 Kč |
| 40 | 187,53850 Kč | 7 501,54 Kč |
| 60 | 179,60633 Kč | 10 776,38 Kč |
| 100 | 170,96780 Kč | 17 096,78 Kč |
| 260 | 158,28292 Kč | 41 153,56 Kč |
| 500 | 151,74288 Kč | 75 871,44 Kč |
| 1 000 | 146,30587 Kč | 146 305,87 Kč |
| Unit Price without VAT: | 313,50000 Kč |
|---|---|
| Unit Price with VAT: | 379,33500 Kč |

















