32 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1633490000

DigiKey Part Number
1633490000-ND
Manufacturer
Manufacturer Product Number
1633490000
Description
TERM BLOCK HDR 32POS 3.50MM
Customer Reference
Detailed Description
32 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
200 V
Manufacturer
Weidmüller
Current - UL
8 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Orange
Part Status
Last Time Buy
Operating Temperature
-50°C ~ 100°C
Type
Header, Male Pins, Shrouded (2 Side)
Contact Mating Finish
Tin
Number of Positions
32
Features
Mounting Flange
Positions Per Level
16
Material Flammability Rating
UL94 V-0
Number of Levels
2
Ingress Protection
IP10
Pitch
0.138" (3.50mm)
Contact Material
Copper Alloy
Header Orientation
90°, Right Angle
Housing Material
Polybutylene Terephthalate (PBT)
Termination Style
Solder
Contact Tail Length
0.126" (3.20mm)
Mounting Type
Through Hole
Insulation Height
0.917" (23.29mm)
Current - IEC
10.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31.10.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10395,67100 Kč3 956,71 Kč
Manufacturers Standard Package
Unit Price without VAT:395,67100 Kč
Unit Price with VAT:478,76191 Kč