


1632330000 | |
|---|---|
DigiKey Part Number | 281-5739-ND |
Manufacturer | |
Manufacturer Product Number | 1632330000 |
Description | CONN TERM BLK TEST ADAPTER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Test Adapter For W Series |
Datasheet | Datasheet |
EDA/CAD Models | 1632330000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Adapter | |
Number of Positions | - | |
For Use With/Related Products | W Series | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,42000 Kč | 181,42 Kč |
| Unit Price without VAT: | 181,42000 Kč |
|---|---|
| Unit Price with VAT: | 219,51820 Kč |




