
1632090000 | |
|---|---|
DigiKey Part Number | 281-3670-ND |
Manufacturer | |
Manufacturer Product Number | 1632090000 |
Description | CONN TERM BLK END PLATE RAIL BG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate, Rail Type For Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | Z Series | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 22,44700 Kč | 224,47 Kč |
| 25 | 21,04000 Kč | 526,00 Kč |
| 50 | 20,02780 Kč | 1 001,39 Kč |
| 100 | 19,07250 Kč | 1 907,25 Kč |
| 250 | 17,87684 Kč | 4 469,21 Kč |
| 500 | 17,02308 Kč | 8 511,54 Kč |
| 1 000 | 16,21025 Kč | 16 210,25 Kč |
| 2 500 | 15,19558 Kč | 37 988,95 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |









