
1631930000 | |
|---|---|
DigiKey Part Number | 281-3506-ND |
Manufacturer | |
Manufacturer Product Number | 1631930000 |
Description | CARRIER TAG SCHT 5S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Marker Holder For ESO Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Marker Holder | |
Legend | - | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | ESO Series | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 094,84000 Kč | 1 094,84 Kč |
| 20 | 886,12600 Kč | 17 722,52 Kč |
| 40 | 843,86225 Kč | 33 754,49 Kč |
| 60 | 820,08733 Kč | 49 205,24 Kč |
| 100 | 791,08920 Kč | 79 108,92 Kč |
| 260 | 749,73358 Kč | 194 930,73 Kč |
| Unit Price without VAT: | 1 094,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 324,75640 Kč |












