
1631920000 | |
|---|---|
DigiKey Part Number | 1631920000-ND |
Manufacturer | |
Manufacturer Product Number | 1631920000 |
Description | TAG MARKING DIN A4-B OGEN 140/PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Insert For Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Insert | |
Legend | Blank | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | Z Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,38000 Kč | 75,38 Kč |
| 10 | 63,98100 Kč | 639,81 Kč |
| 25 | 59,97040 Kč | 1 499,26 Kč |
| 50 | 57,10200 Kč | 2 855,10 Kč |
| 100 | 54,37430 Kč | 5 437,43 Kč |
| 250 | 50,96888 Kč | 12 742,22 Kč |
| 500 | 48,53604 Kč | 24 268,02 Kč |
| 1 000 | 46,22101 Kč | 46 221,01 Kč |
| 2 500 | 43,32988 Kč | 108 324,70 Kč |
| Unit Price without VAT: | 75,38000 Kč |
|---|---|
| Unit Price with VAT: | 91,20980 Kč |




