



1630760000 | |
|---|---|
DigiKey Part Number | 281-8166-ND |
Manufacturer | |
Manufacturer Product Number | 1630760000 |
Description | TERM BLOCK HDR 7POS 5.08MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Female Sockets 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Female Sockets | |
Number of Positions | 7 | |
Positions Per Level | 7 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 23A | |
Voltage - IEC | 400 V | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Orange | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Retention Latches | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 0.797" (20.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,64000 Kč | 166,64 Kč |
| 10 | 118,10600 Kč | 1 181,06 Kč |
| 25 | 104,03320 Kč | 2 600,83 Kč |
| 50 | 95,43060 Kč | 4 771,53 Kč |
| 100 | 88,41920 Kč | 8 841,92 Kč |
| 250 | 81,23532 Kč | 20 308,83 Kč |
| 500 | 77,10182 Kč | 38 550,91 Kč |
| 1 000 | 73,86547 Kč | 73 865,47 Kč |
| Unit Price without VAT: | 166,64000 Kč |
|---|---|
| Unit Price with VAT: | 201,63440 Kč |
















