



1630730000 | |
|---|---|
DigiKey Part Number | 281-3182-ND |
Manufacturer | |
Manufacturer Product Number | 1630730000 |
Description | TERM BLOCK HDR 4POS 5.08MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Female Sockets 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1630730000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Female Sockets | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 23A | |
Voltage - IEC | 400 V | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Orange | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Retention Latches | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 0.797" (20.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,03000 Kč | 71,03 Kč |
| 10 | 50,70000 Kč | 507,00 Kč |
| 25 | 44,30120 Kč | 1 107,53 Kč |
| 50 | 40,27280 Kč | 2 013,64 Kč |
| 100 | 36,91910 Kč | 3 691,91 Kč |
| 250 | 33,41964 Kč | 8 354,91 Kč |
| 500 | 31,37498 Kč | 15 687,49 Kč |
| 1 000 | 29,75857 Kč | 29 758,57 Kč |
| 5 000 | 27,24006 Kč | 136 200,30 Kč |
| Unit Price without VAT: | 71,03000 Kč |
|---|---|
| Unit Price with VAT: | 85,94630 Kč |

















