



1629570000 | |
|---|---|
DigiKey Part Number | 281-1334-ND |
Manufacturer | |
Manufacturer Product Number | 1629570000 |
Description | TERM BLOCK HDR 2POS 7.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.295" (7.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.295" (7.50mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 15A | |
Voltage - IEC | 500 V | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -20°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | 0.177" (4.50mm) | |
Insulation Height | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,45000 Kč | 21,45 Kč |
| 10 | 15,64300 Kč | 156,43 Kč |
| 25 | 13,62280 Kč | 340,57 Kč |
| 50 | 12,29380 Kč | 614,69 Kč |
| 100 | 11,16070 Kč | 1 116,07 Kč |
| 250 | 9,94424 Kč | 2 486,06 Kč |
| 500 | 9,21770 Kč | 4 608,85 Kč |
| 1 000 | 8,93274 Kč | 8 932,74 Kč |
| Unit Price without VAT: | 21,45000 Kč |
|---|---|
| Unit Price with VAT: | 25,95450 Kč |








