
1629130000 | |
|---|---|
DigiKey Part Number | 1629130000-ND |
Manufacturer | |
Manufacturer Product Number | 1629130000 |
Description | TERM BLOCK HDR 2POS 7.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.295" (7.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 18.5A |
Manufacturer Weidmüller | Voltage - IEC 800 V |
Series | Current - UL 15 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Orange |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 2 | Contact Mating Finish Tin |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.295" (7.50mm) | Housing Material Polybutylene Terephthalate (PBT) |
Header Orientation Vertical | Contact Tail Length 0.126" (3.20mm) |
Termination Style Solder | Insulation Height 0.472" (12.00mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 25,59700 Kč | 255,97 Kč |
| 25 | 22,28320 Kč | 557,08 Kč |
| 50 | 20,14120 Kč | 1 007,06 Kč |
| 100 | 18,32500 Kč | 1 832,50 Kč |
| 300 | 16,06207 Kč | 4 818,62 Kč |
| 500 | 15,24034 Kč | 7 620,17 Kč |
| 1 000 | 14,32274 Kč | 14 322,74 Kč |
| 5 000 | 12,87589 Kč | 64 379,45 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |












