
1627860000 | |
|---|---|
DigiKey Part Number | 281-3681-ND |
Manufacturer | |
Manufacturer Product Number | 1627860000 |
Description | JUMPER TERM BLK 3POS FLAT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | 0.319" (8.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | I and Z Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 10 | 47,91700 Kč | 479,17 Kč |
| 25 | 44,91880 Kč | 1 122,97 Kč |
| 60 | 42,22350 Kč | 2 533,41 Kč |
| 120 | 40,20592 Kč | 4 824,71 Kč |
| 300 | 37,68860 Kč | 11 306,58 Kč |
| 540 | 36,15739 Kč | 19 524,99 Kč |
| 1 020 | 34,57094 Kč | 35 262,36 Kč |
| 2 520 | 32,43533 Kč | 81 737,03 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |












