
1627850000 | |
|---|---|
DigiKey Part Number | 281-3648-ND |
Manufacturer | |
Manufacturer Product Number | 1627850000 |
Description | JUMPER TERM BLK 2POS FLAT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.319" (8.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | I and Z Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,33000 Kč | 28,33 Kč |
| 10 | 24,05900 Kč | 240,59 Kč |
| 25 | 22,54640 Kč | 563,66 Kč |
| 50 | 21,47160 Kč | 1 073,58 Kč |
| 100 | 20,44260 Kč | 2 044,26 Kč |
| 250 | 19,16192 Kč | 4 790,48 Kč |
| 500 | 18,24708 Kč | 9 123,54 Kč |
| 1 000 | 17,37597 Kč | 17 375,97 Kč |
| 2 500 | 16,28831 Kč | 40 720,78 Kč |
| Unit Price without VAT: | 28,33000 Kč |
|---|---|
| Unit Price with VAT: | 34,27930 Kč |




















