



1627340000 | |
|---|---|
DigiKey Part Number | 1627340000-ND |
Manufacturer | |
Manufacturer Product Number | 1627340000 |
Description | TERM BLOCK PLUG 12POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 14 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-2.5mm² |
Part Status Active | Color Orange |
Type Plug, Male Pins | Operating Temperature -50°C ~ 100°C |
Number of Positions 12 | Contact Mating Finish Tin |
Positions Per Level 12 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M2.5 |
Pitch 0.200" (5.08mm) | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Plug Wire Entry 180° | Wire Strip Length 7mm |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polybutylene Terephthalate (PBT) |
Current - IEC 21.5A | Insulation Height 0.598" (15.19mm) |
Voltage - IEC 400 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,61000 Kč | 391,61 Kč |
| 24 | 250,05125 Kč | 6 001,23 Kč |
| 48 | 231,64729 Kč | 11 119,07 Kč |
| 72 | 222,59625 Kč | 16 026,93 Kč |
| 120 | 212,78675 Kč | 25 534,41 Kč |
| 264 | 200,63587 Kč | 52 967,87 Kč |
| 504 | 192,91288 Kč | 97 228,09 Kč |
| 1 008 | 186,42370 Kč | 187 915,09 Kč |
| Unit Price without VAT: | 391,61000 Kč |
|---|---|
| Unit Price with VAT: | 473,84810 Kč |


















