



1627260000 | |
|---|---|
DigiKey Part Number | 281-4590-ND |
Manufacturer | |
Manufacturer Product Number | 1627260000 |
Description | TERM BLOCK PLUG 4POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 14 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-2.5mm² |
Part Status Active | Color Orange |
Type Plug, Male Pins | Operating Temperature -50°C ~ 100°C |
Number of Positions 4 | Contact Mating Finish Tin |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M2.5 |
Pitch 0.200" (5.08mm) | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Plug Wire Entry 180° | Wire Strip Length 7mm |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polybutylene Terephthalate (PBT) |
Current - IEC 21.5A | Insulation Height 0.598" (15.19mm) |
Voltage - IEC 400 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,03000 Kč | 147,03 Kč |
| 10 | 104,25700 Kč | 1 042,57 Kč |
| 25 | 91,68080 Kč | 2 292,02 Kč |
| 84 | 79,10690 Kč | 6 644,98 Kč |
| 168 | 73,73042 Kč | 12 386,71 Kč |
| 252 | 71,10401 Kč | 17 918,21 Kč |
| 504 | 67,37071 Kč | 33 954,84 Kč |
| 1 008 | 64,44412 Kč | 64 959,67 Kč |
| Unit Price without VAT: | 147,03000 Kč |
|---|---|
| Unit Price with VAT: | 177,90630 Kč |




















