
1627240000 | |
---|---|
DigiKey Part Number | 1627240000-ND |
Manufacturer | |
Manufacturer Product Number | 1627240000 |
Description | TERM BLOCK PLUG 2POS 5.08MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Male Pins | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Clamping Yoke (Tension Sleeve) | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 21.5A | |
Voltage - IEC | 400 V | |
Current - UL | 14 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Color | Orange | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M2.5 | |
Torque - Screw | 0.4-0.5 Nm (3.5-4.4 Lb-In) | |
Wire Strip Length | 7mm | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | - | |
Insulation Height | 0.598" (15.19mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 75,20000 Kč | 75,20 Kč |
10 | 53,59600 Kč | 535,96 Kč |
25 | 46,84240 Kč | 1 171,06 Kč |
50 | 42,60560 Kč | 2 130,28 Kč |
100 | 39,08330 Kč | 3 908,33 Kč |
250 | 35,41268 Kč | 8 853,17 Kč |
500 | 33,27050 Kč | 16 635,25 Kč |
1 000 | 31,57807 Kč | 31 578,07 Kč |
5 000 | 28,94358 Kč | 144 717,90 Kč |
Unit Price without VAT: | 75,20000 Kč |
---|---|
Unit Price with VAT: | 90,99200 Kč |