4 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line)
1627110000
1627110000

1627110000

DigiKey Part Number
1627110000-ND
Manufacturer
Manufacturer Product Number
1627110000
Description
TERM BLOCK PLUG 4POS 5.08MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
14 A
Manufacturer
Weidmüller
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
12-26 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.2-2.5mm²
Part Status
Active
Color
Orange
Type
Plug, Male Pins
Operating Temperature
-50°C ~ 100°C
Number of Positions
4
Contact Mating Finish
Tin
Positions Per Level
4
Material Flammability Rating
UL94 V-0
Number of Levels
1
Screw Size
M2.5
Pitch
0.200" (5.08mm)
Torque - Screw
0.4-0.5 Nm (3.5-4.4 Lb-In)
Plug Wire Entry
180°
Wire Strip Length
7mm
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Contact Material
Copper Alloy
Mounting Type
Free Hanging (In-Line)
Housing Material
Polybutylene Terephthalate (PBT)
Current - IEC
21.5A
Insulation Height
0.602" (15.29mm)
Voltage - IEC
400 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 130
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1148,04000 Kč148,04 Kč
10104,94800 Kč1 049,48 Kč
2592,29880 Kč2 307,47 Kč
9079,04344 Kč7 113,91 Kč
18073,74967 Kč13 274,94 Kč
27071,16533 Kč19 214,64 Kč
54067,49535 Kč36 447,49 Kč
1 08064,62095 Kč69 790,63 Kč
Manufacturers Standard Package
Unit Price without VAT:148,04000 Kč
Unit Price with VAT:179,12840 Kč