
1626880000 | |
|---|---|
DigiKey Part Number | 281-2936-ND |
Manufacturer | |
Manufacturer Product Number | 1626880000 |
Description | CONN TERM BLK LOCK PC MT BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Block Locks, PC Mount For Omnimate and Unimate Socket Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Block Locks, PC Mount | |
Number of Positions | - | |
For Use With/Related Products | Omnimate and Unimate Socket Blocks | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,46290 Kč | 1 546,29 Kč |
| Unit Price without VAT: | 15,46290 Kč |
|---|---|
| Unit Price with VAT: | 18,71011 Kč |









