
1622980000 | |
|---|---|
DigiKey Part Number | 1622980000-ND |
Manufacturer | |
Manufacturer Product Number | 1622980000 |
Description | TERM BLOCK HDR 6POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Female Sockets 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Female Sockets | |
Number of Positions | 6 | |
Positions Per Level | 6 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 23A | |
Voltage - IEC | 400 V | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Orange | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Retention Latches | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Tail Length | 0.126" (3.20mm) | |
Insulation Height | 0.406" (10.31mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,90000 Kč | 112,90 Kč |
| 10 | 80,21600 Kč | 802,16 Kč |
| 25 | 70,35560 Kč | 1 758,89 Kč |
| 50 | 64,25640 Kč | 3 212,82 Kč |
| 100 | 59,23840 Kč | 5 923,84 Kč |
| 250 | 54,05720 Kč | 13 514,30 Kč |
| 500 | 51,05642 Kč | 25 528,21 Kč |
| 1 000 | 48,69700 Kč | 48 697,00 Kč |
| Unit Price without VAT: | 112,90000 Kč |
|---|---|
| Unit Price with VAT: | 136,60900 Kč |

















