



1622940000 | |
|---|---|
DigiKey Part Number | 281-5723-ND |
Manufacturer | |
Manufacturer Product Number | 1622940000 |
Description | TERM BLOCK HDR 2POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Female Sockets 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1622940000 Models |
Category | Current - IEC 23A |
Manufacturer Weidmüller | Voltage - IEC 400 V |
Series | Current - UL 15 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Orange |
Type Header, Female Sockets | Operating Temperature -50°C ~ 100°C |
Number of Positions 2 | Contact Mating Finish Tin |
Positions Per Level 2 | Features Retention Latches |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.406" (10.31mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 39,24500 Kč | 392,45 Kč |
| 25 | 34,23520 Kč | 855,88 Kč |
| 50 | 31,04340 Kč | 1 552,17 Kč |
| 180 | 26,47267 Kč | 4 765,08 Kč |
| 360 | 24,63533 Kč | 8 868,72 Kč |
| 540 | 23,73630 Kč | 12 817,60 Kč |
| 1 080 | 22,45756 Kč | 24 254,16 Kč |
| 5 040 | 20,52305 Kč | 103 436,17 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |

















