1619450000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1619450000
1619450000
1619450000

1619450000

DigiKey Part Number
281-5721-ND
Manufacturer
Manufacturer Product Number
1619450000
Description
TERM BLOCK HDR 24POS 3.50MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
24 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1619450000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
24
Positions Per Level
24
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
17A
Voltage - IEC
320 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Orange
Operating Temperature
-50°C ~ 100°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP10
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT)
Contact Tail Length
0.126" (3.20mm)
Insulation Height
0.298" (7.57mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1225,87000 Kč225,87 Kč
10160,27500 Kč1 602,75 Kč
25141,70880 Kč3 542,72 Kč
50130,45940 Kč6 522,97 Kč
100121,34270 Kč12 134,27 Kč
250112,05756 Kč28 014,39 Kč
500106,73740 Kč53 368,70 Kč
1 000102,58402 Kč102 584,02 Kč
Unit Price without VAT:225,87000 Kč
Unit Price with VAT:273,30270 Kč