



1616430000 | |
|---|---|
DigiKey Part Number | 281-5720-ND |
Manufacturer | |
Manufacturer Product Number | 1616430000 |
Description | CONN TERM BLK DISCONN 12-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 12-26 AWG |
Datasheet | Datasheet |
Category | Voltage - IEC 500V |
Manufacturer Weidmüller | Current - UL 10 A |
Series | Voltage - UL 300V |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-4mm² |
Type Disconnect | Features LED |
Disconnect Type Fuse, Removable Plug | Color Beige |
Number of Positions 2 | Fuse Type 5mm x 20mm |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 7.9mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm |
Current - IEC 6.3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 641,07000 Kč | 641,07 Kč |
| 10 | 461,38900 Kč | 4 613,89 Kč |
| 25 | 414,38280 Kč | 10 359,57 Kč |
| 50 | 386,65300 Kč | 19 332,65 Kč |
| 100 | 364,57990 Kč | 36 457,99 Kč |
| 250 | 342,45136 Kč | 85 612,84 Kč |
| 500 | 329,93570 Kč | 164 967,85 Kč |
| Unit Price without VAT: | 641,07000 Kč |
|---|---|
| Unit Price with VAT: | 775,69470 Kč |





