



1616400000 | |
|---|---|
DigiKey Part Number | 281-3662-ND |
Manufacturer | |
Manufacturer Product Number | 1616400000 |
Description | CONN TERM BLK DISCONN 12-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 12-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 6.3 A |
Manufacturer Weidmüller | Voltage - IEC 500V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-4mm² |
Disconnect Type Fuse, Removable Plug | Color Beige |
Number of Positions 2 | Fuse Type 5mm x 20mm |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 7.9mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,64000 Kč | 261,64 Kč |
| 10 | 185,79000 Kč | 1 857,90 Kč |
| 25 | 164,55720 Kč | 4 113,93 Kč |
| 50 | 151,74000 Kč | 7 587,00 Kč |
| 100 | 141,38370 Kč | 14 138,37 Kč |
| 250 | 130,85448 Kč | 32 713,62 Kč |
| 500 | 124,83478 Kč | 62 417,39 Kč |
| 1 000 | 120,14006 Kč | 120 140,06 Kč |
| Unit Price without VAT: | 261,64000 Kč |
|---|---|
| Unit Price with VAT: | 316,58440 Kč |








