1616050000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1616050000
1616050000
1616050000

1616050000

DigiKey Part Number
281-1147-ND
Manufacturer
Manufacturer Product Number
1616050000
Description
TERM BLOCK HDR 6POS 3.50MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1616050000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
6
Positions Per Level
6
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
12A
Voltage - IEC
125 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-20°C ~ 100°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT)
Contact Tail Length
0.177" (4.50mm)
Insulation Height
0.437" (11.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 219
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
166,10000 Kč66,10 Kč
1047,17300 Kč471,73 Kč
2541,22440 Kč1 030,61 Kč
5037,48160 Kč1 874,08 Kč
10034,36830 Kč3 436,83 Kč
25031,12368 Kč7 780,92 Kč
50029,22792 Kč14 613,96 Kč
1 00027,73001 Kč27 730,01 Kč
5 00027,25390 Kč136 269,50 Kč
Manufacturers Standard Package
Unit Price without VAT:66,10000 Kč
Unit Price with VAT:79,98100 Kč