1616020000 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 37 082
Unit Price: 1,16000 Kč
Datasheet
1616020000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1616020000
1616020000
1616020000

1616020000

DigiKey Part Number
281-1145-ND
Manufacturer
Manufacturer Product Number
1616020000
Description
TERM BLOCK HDR 3POS 3.50MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
3
Positions Per Level
3
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
12A
Voltage - IEC
125 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-20°C ~ 100°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT)
Contact Tail Length
0.177" (4.50mm)
Insulation Height
0.437" (11.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138,49000 Kč38,49 Kč
1027,63000 Kč276,30 Kč
2524,08520 Kč602,13 Kč
5021,80460 Kč1 090,23 Kč
10019,87810 Kč1 987,81 Kč
25017,83988 Kč4 459,97 Kč
50016,63690 Kč8 318,45 Kč
1 00015,67878 Kč15 678,78 Kč
5 00014,89793 Kč74 489,65 Kč
Manufacturers Standard Package
Unit Price without VAT:38,49000 Kč
Unit Price with VAT:46,57290 Kč