1615880000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1615880000
1615880000
1615880000

1615880000

DigiKey Part Number
281-1069-ND
Manufacturer
Manufacturer Product Number
1615880000
Description
TERM BLOCK PLUG 12POS 3.50MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
12
Positions Per Level
12
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Mounting Type
Free Hanging (In-Line)
Current - IEC
17A
Voltage - IEC
320 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
14-28 AWG
Wire Gauge or Range - mm²
0.2-1.5mm²
Color
Black
Operating Temperature
-50°C ~ 100°C
Contact Mating Finish
Tin
Features
Mating Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
M2
Torque - Screw
0.2-0.25 Nm (1.7-2.2 Lb-In)
Wire Strip Length
6mm
Contact Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT)
Contact Tail Length
-
Insulation Height
0.512" (13.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1391,95000 Kč391,95 Kč
10279,73300 Kč2 797,33 Kč
25249,30760 Kč6 232,69 Kč
50231,15000 Kč11 557,50 Kč
100216,59190 Kč21 659,19 Kč
250201,89560 Kč50 473,90 Kč
500193,53834 Kč96 769,17 Kč
1 000187,04567 Kč187 045,67 Kč
Unit Price without VAT:391,95000 Kč
Unit Price with VAT:474,25950 Kč