



1615470000 | |
|---|---|
DigiKey Part Number | 281-1122-ND |
Manufacturer | |
Manufacturer Product Number | 1615470000 |
Description | TERM BLOCK HDR 10POS 3.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 12A |
Manufacturer Weidmüller | Voltage - IEC 125 V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -20°C ~ 100°C |
Number of Positions 10 | Contact Mating Finish Tin |
Positions Per Level 10 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.138" (3.50mm) | Housing Material Polybutylene Terephthalate (PBT) |
Header Orientation 90°, Right Angle | Contact Tail Length 0.177" (4.50mm) |
Termination Style Solder | Insulation Height 0.295" (7.50mm) |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-284512-0 | TE Connectivity AMP Connectors | 982 | A98400-ND | 117,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,05000 Kč | 128,05 Kč |
| 10 | 90,78400 Kč | 907,84 Kč |
| 25 | 79,72640 Kč | 1 993,16 Kč |
| 50 | 72,89420 Kč | 3 644,71 Kč |
| 100 | 67,29030 Kč | 6 729,03 Kč |
| 250 | 61,51540 Kč | 15 378,85 Kč |
| 500 | 58,17726 Kč | 29 088,63 Kč |
| 1 000 | 55,55572 Kč | 55 555,72 Kč |
| Unit Price without VAT: | 128,05000 Kč |
|---|---|
| Unit Price with VAT: | 154,94050 Kč |











