



1614260000 | |
|---|---|
DigiKey Part Number | 281-1151-ND |
Manufacturer | |
Manufacturer Product Number | 1614260000 |
Description | TERM BLOCK HDR 16POS 3.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 16 | |
Positions Per Level | 16 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 12A | |
Voltage - IEC | 125 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -20°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | 0.177" (4.50mm) | |
Insulation Height | 0.437" (11.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,66000 Kč | 189,66 Kč |
| 10 | 134,53100 Kč | 1 345,31 Kč |
| 25 | 118,67160 Kč | 2 966,79 Kč |
| 50 | 109,01800 Kč | 5 450,90 Kč |
| 100 | 101,16630 Kč | 10 116,63 Kč |
| 250 | 93,14120 Kč | 23 285,30 Kč |
| 500 | 88,53166 Kč | 44 265,83 Kč |
| 1 000 | 84,92749 Kč | 84 927,49 Kč |
| Unit Price without VAT: | 189,66000 Kč |
|---|---|
| Unit Price with VAT: | 229,48860 Kč |







