8 Position Terminal Block Plug Housing for Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Terminal Block Plug Housing for Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
1610550000_View2
1610550000
1610550000

1610550000

DigiKey Part Number
281-5709-ND
Manufacturer
Manufacturer Product Number
1610550000
Description
TERM BLOCK PLUG 8POS 5.08MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Plug Housing for Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Weidmüller
Current - IEC
21A
Series
Voltage - IEC
400 V
Packaging
Bulk
Current - UL
10 A
Part Status
Active
Voltage - UL
300 V
Type
Plug Housing for Female Sockets
Wire Gauge or Range - AWG
14-26 AWG
Number of Positions
8
Color
Orange
Positions Per Level
8
Operating Temperature
-50°C ~ 100°C
Number of Levels
1
Features
Retention Latches (Non-Wire Side)
Pitch
0.200" (5.08mm)
Material Flammability Rating
UL94 V-0
Plug Wire Entry
180°
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Termination Style
Crimp
Insulation Height
0.397" (10.08mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1649430000Weidmüller01649430000-ND39,12760 KčParametric Equivalent
In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
170,97000 Kč70,97 Kč
1050,64700 Kč506,47 Kč
2544,25520 Kč1 106,38 Kč
5040,21540 Kč2 010,77 Kč
10036,85570 Kč3 685,57 Kč
25033,34568 Kč8 336,42 Kč
50031,29374 Kč15 646,87 Kč
1 00029,67059 Kč29 670,59 Kč
5 00027,14084 Kč135 704,20 Kč
Manufacturers Standard Package
Unit Price without VAT:70,97000 Kč
Unit Price with VAT:85,87370 Kč