



1610190000 | |
|---|---|
DigiKey Part Number | 281-5706-ND |
Manufacturer | |
Manufacturer Product Number | 1610190000 |
Description | TERM BLOCK PLUG 7POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 7 | |
Positions Per Level | 7 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Clamping Yoke (Tension Sleeve) | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 17A | |
Voltage - IEC | 320 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 14-28 AWG | |
Wire Gauge or Range - mm² | 0.2-1.5mm² | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | M2 | |
Torque - Screw | 0.2-0.25 Nm (1.7-2.2 Lb-In) | |
Wire Strip Length | 6mm | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | - | |
Insulation Height | 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,29000 Kč | 198,29 Kč |
| 10 | 140,67700 Kč | 1 406,77 Kč |
| 25 | 124,16120 Kč | 3 104,03 Kč |
| 50 | 114,12460 Kč | 5 706,23 Kč |
| 100 | 105,96780 Kč | 10 596,78 Kč |
| 250 | 97,63748 Kč | 24 409,37 Kč |
| 500 | 92,85618 Kč | 46 428,09 Kč |
| 1 000 | 89,11939 Kč | 89 119,39 Kč |
| Unit Price without VAT: | 198,29000 Kč |
|---|---|
| Unit Price with VAT: | 239,93090 Kč |



























