1610000000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1610000000

DigiKey Part Number
1610000000-ND
Manufacturer
Manufacturer Product Number
1610000000
Description
MARKER CONN 10X5MM WHT 480/BX
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Label, Snap In For Z Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Label, Snap In
Legend
Blank
Pitch
0.197" (5.00mm)
For Use With/Related Products
Z Series
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1291,20000 Kč291,20 Kč
10247,54400 Kč2 475,44 Kč
25232,02960 Kč5 800,74 Kč
50220,95640 Kč11 047,82 Kč
100210,41220 Kč21 041,22 Kč
250197,24844 Kč49 312,11 Kč
500187,84244 Kč93 921,22 Kč
1 000178,88950 Kč178 889,50 Kč
Unit Price without VAT:291,20000 Kč
Unit Price with VAT:352,35200 Kč