
1609930000 | |
|---|---|
DigiKey Part Number | 1609930000-ND |
Manufacturer | |
Manufacturer Product Number | 1609930000 |
Description | TERMINAL MARKER WS 12/6.5 MC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For I, W and Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Custom | |
Pitch | 0.256" (6.50mm) | |
For Use With/Related Products | I, W and Z Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 7,40815 Kč | 800,08 Kč |
| Unit Price without VAT: | 7,40815 Kč |
|---|---|
| Unit Price with VAT: | 8,96386 Kč |















