
1609880000 | |
|---|---|
DigiKey Part Number | 1609880000-ND |
Manufacturer | |
Manufacturer Product Number | 1609880000 |
Description | TAG MARKER 15X5MM WHT 480/BX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For W and Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | W and Z Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,43000 Kč | 341,43 Kč |
| 10 | 290,23400 Kč | 2 902,34 Kč |
| 25 | 272,05000 Kč | 6 801,25 Kč |
| 50 | 259,06500 Kč | 12 953,25 Kč |
| 100 | 246,70340 Kč | 24 670,34 Kč |
| 480 | 220,87752 Kč | 106 021,21 Kč |
| 960 | 210,35009 Kč | 201 936,09 Kč |
| Unit Price without VAT: | 341,43000 Kč |
|---|---|
| Unit Price with VAT: | 413,13030 Kč |









