
1609080000 | |
|---|---|
DigiKey Part Number | 1609080000-ND |
Manufacturer | |
Manufacturer Product Number | 1609080000 |
Description | ZAD 2/4 20/BOX |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Danger Sign | |
Pitch | - | |
For Use With/Related Products | Z Series | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 20,49400 Kč | 204,94 Kč |
| 25 | 19,20880 Kč | 480,22 Kč |
| 50 | 18,28920 Kč | 914,46 Kč |
| 100 | 17,41360 Kč | 1 741,36 Kč |
| 250 | 16,32132 Kč | 4 080,33 Kč |
| 500 | 15,54188 Kč | 7 770,94 Kč |
| 1 000 | 14,79981 Kč | 14 799,81 Kč |
| 2 500 | 13,87346 Kč | 34 683,65 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |













