
1608980000 | |
|---|---|
DigiKey Part Number | 281-3727-ND |
Manufacturer | |
Manufacturer Product Number | 1608980000 |
Description | JUMPER TERM BLK 5POS FLAT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 5 | |
Pitch | 0.240" (6.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | I and Z Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,85000 Kč | 76,85 Kč |
| 10 | 65,24100 Kč | 652,41 Kč |
| 25 | 61,15440 Kč | 1 528,86 Kč |
| 50 | 58,22740 Kč | 2 911,37 Kč |
| 100 | 55,44730 Kč | 5 544,73 Kč |
| 250 | 51,97508 Kč | 12 993,77 Kč |
| 500 | 49,49438 Kč | 24 747,19 Kč |
| 1 000 | 47,13316 Kč | 47 133,16 Kč |
| 2 500 | 44,18508 Kč | 110 462,70 Kč |
| Unit Price without VAT: | 76,85000 Kč |
|---|---|
| Unit Price with VAT: | 92,98850 Kč |



















