3 Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1608960000

DigiKey Part Number
281-3673-ND
Manufacturer
Manufacturer Product Number
1608960000
Description
JUMPER TERM BLK 3POS FLAT PIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
3
Pitch
0.240" (6.10mm)
Style
Flat Pins
For Use With/Related Products
I, P and Z Series
Contact Material
-
Contact Finish
-
Color
Yellow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 159
Factory Stock: 720
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,28000 Kč35,28 Kč
1029,96400 Kč299,64 Kč
2528,08680 Kč702,17 Kč
5026,74300 Kč1 337,15 Kč
10025,46640 Kč2 546,64 Kč
25023,86968 Kč5 967,42 Kč
50022,72992 Kč11 364,96 Kč
1 00021,64516 Kč21 645,16 Kč
2 50020,29045 Kč50 726,12 Kč
Unit Price without VAT:35,28000 Kč
Unit Price with VAT:42,68880 Kč