
1608940000 | |
|---|---|
DigiKey Part Number | 281-3098-ND |
Manufacturer | |
Manufacturer Product Number | 1608940000 |
Description | JUMPER TERM BLK 10POS FLAT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | 0.201" (5.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | I, P, W and Z Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,88000 Kč | 141,88 Kč |
| 10 | 120,46900 Kč | 1 204,69 Kč |
| 25 | 112,92080 Kč | 2 823,02 Kč |
| 50 | 107,52760 Kč | 5 376,38 Kč |
| 100 | 102,39140 Kč | 10 239,14 Kč |
| 250 | 95,98296 Kč | 23 995,74 Kč |
| 500 | 91,40458 Kč | 45 702,29 Kč |
| 1 000 | 87,04512 Kč | 87 045,12 Kč |
| 2 500 | 81,60252 Kč | 204 006,30 Kč |
| Unit Price without VAT: | 141,88000 Kč |
|---|---|
| Unit Price with VAT: | 171,67480 Kč |

























